Skip to content
information
Shopping from the United States?

Keystone Electronics 7232-5

Jack Screw w/o Hdwr 4-40 Thread .625Length .187 OD Steel/Clear Chromate

Mfr. Part #: 7232-5 / RS Stock #: 70181568

Keystone Electronics

Keystone Electronics 7232-5

Mfr. Part #: 7232-5
RS Stock #: 70181568

Description

Jack Screw w/o Hdwr 4-40 Thread .625Length .187 OD Steel/Clear Chromate

In Stock:

35

Price

Qty.

Standard Price

1

$0.726

10

$0.6171

25

$0.56628

50

$0.52272

100

$0.48642

500

$0.45012

1000

$0.3993

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7232-5
Drive Type
Hex
Finish Plating
Zinc ; Clear Chromate
For Use With
D-Sub Connectors
Includes
1 Jack Screw
Material
Steel
Plating Material
Zinc Plating and Clear Chromate
Screw Length
0.625 In.
Screw Material
Steel
Shape
Hex
Style
Jack Screw
Thread Size
4-40 UNC
Type
Standard

Overview

Keystone Electronics - Panel Hardware/ Jack Screws:

Keystone' diverse selection of panel hardware is second to none in the marketplace. Our Handles, Screws and Panel Hardware, Instrument Cases, Knobs, Fan Guards - Plastic & Metal - and LED lens and LED mounting spacers provides the right solution for a variety of applications, including: Rack Mounted Equipment, Carrying Cases, Low Friction Assemblies, "D" Subminiature connector Hardware, Instrumentation Panels and Gauges, Environments where mounting hardware is subject to loss, For protection from damage or debris, To dress up chassis access panels, racks or controls.

Features:
  • D Diameter: .187 (4.7)
  • Finish/Plating: Zinc & Clear Chromate
  • Hardware: NO
  • Length: .625 [15.9]
  • Material: Steel
  • Shape: Hex
  • Style: Jack Screw
  • Thread: 4-40
  • Type: Standard