Skip to content
information
Shopping from the United States?

Klein Tools 29601

PowerBox 1, Magnetic Mounted Power Strip with Integrated LED Lights

Mfr. Part #: 29601 / RS Stock #: 73428729

Klein Tools

Klein Tools 29601

Mfr. Part #: 29601
RS Stock #: 73428729

Description

PowerBox 1, Magnetic Mounted Power Strip with Integrated LED Lights

In Stock:

1

Price

Qty.

Standard Price

1

$69.861

5

$67.067

10

$65.67

25

$64.273

50

$62.876

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
29601-7
Mounting Type
Wall Mount ; Desktop ; Free Standing ; Keyhole Mount
Number of Outlets
4 x 120 VAC
Special Features
Supplies Power to Job Sites, Integrated LED Lights
Type
Rack Mount Power Strip
Weight
2.166 lbs

Overview

POWERBOX 1 Klein Tools' rugged PowerBox uses magnets to easily mount anywhere in the metal job box, and includes built-in hanging holes for fixed mounting locations. Easily distribute power across your job box with 5ft durable power cord. Integrated LED lighting illuminates the inside of any dark job box to quickly find gear. Besides the 4 surge protected 120V outlets, the 2 USB-A and 1 USB-C (PD capable) ports allow for convenient charging of personal devices including phones, tablets, and laptops.