L-com CC59A-6
Coaxial Cable, BNC Male to BNC Male, RG59A/U, Stright, PVC, Black, 75 Ohms
Mfr. Part #: CC59A-6 / RS Stock #: 70378383
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$23.529
Additional Inventory
Can ship in 10 days:
592
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
6 ft
Cable Type
RG- 59A/U
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Stright
Connector Type Cable end 1
BNC Male
Connector Type Cable end 2
BNC Plug
Jacket Color
Black
Jacket Material
Polyvinyl Chloride