Skip to content
information
Shopping from the United States?

L-com CCD234MM-2

Cable Assembly, Mini-DIN x2, 4 Cond S-Video Cbl, 2ft., UL Stds

Mfr. Part #: CCD234MM-2 / RS Stock #: 70126369

L-com

L-com CCD234MM-2

Mfr. Part #: CCD234MM-2
RS Stock #: 70126369

Description

Cable Assembly, Mini-DIN x2, 4 Cond S-Video Cbl, 2ft., UL Stds

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$15.609

Additional Inventory

Can ship in 10 days:

1158

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For unmatched video signal transmission
Cable Length
2 ft
Cable Type
S-Video
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
Mini-DIN Male
Connector Type Cable end 2
Mini-DIN Plug
Number of Conductors
4
Product Header
Molded S-Video Cable Assembly
Standards
UL
Type
Audio/Video