L-com ECF504-C6A
Deluxe Panel Coupler Kit, Category 6a, Unshielded, RJ45, 8x8, ECF504 Series
Mfr. Part #: ECF504-C6A / RS Stock #: 70375203
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$18.029
Additional Inventory
Can ship in 10 days:
7105
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Mounting Frame
Angle
Straight Degree(s)
Cable Type
Cat 6a
Color
Silver
Current Rating
1.5 A
Finish
Nickel Plated
Material
Zinc Alloy ; Stainless Steel
Packaging
Individually Packaged
Primary Type
RJ45
Standards
RoHS ; CE
Type
Coupler
Overview
L-com EFC504 Series — Premium Panel Mounted Modular Coupler Kits | Category 3, 5e and 6/6a - Shielded and Unshielded:
These unique coupler kits allow panel mounting in virtually any panel thickness. A solid die-cast metal mounting frame provides secure mounting and reliable grounding. Kits include a snap-in coupler, mounting frame and two 4-40 machine screws.