Skip to content
information
Shopping from the United States?

L-com USP4MC6B

Sub-Panel, 4 Couplers, Cat6, RJ45 Straight Thru, Black, Cold Rolled Steel

Mfr. Part #: USP4MC6B / RS Stock #: 70518881

L-com

L-com USP4MC6B

Mfr. Part #: USP4MC6B
RS Stock #: 70518881

Description

Sub-Panel, 4 Couplers, Cat6, RJ45 Straight Thru, Black, Cold Rolled Steel

In Stock:

1

Price

Qty.

Standard Price

1

$58.289

Additional Inventory

Can ship in 10 days:

37

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Coupler
Color
Black
Material
Steel
Mounting Type
Screw
Number of Ports
4
Performance
CAT6
Type
Coupler

Overview

Features:

Universal sub-panel with four Unshielded, Category 6 RJ45 couplers
Steel panel provides durability
Four Category 6 RJ45 couplers for connecting cables through the panel
Supplied with four 6-32 screws for quick installation
Same day shipping on most items; Order online today!

Application:

Cable management
LAN infrastructure
MDF/IDF applications
Network consolidation