Skip to content
information
Shopping from the United States?

Leader Tech / FerriShield IL28B0642B

EMI/RFI Suppressors & Ferrites Beige Sleeve Snap Internal Lock & Grip

Mfr. Part #: IL28B0642B / RS Stock #: 70275378

Leader Tech / FerriShield

Leader Tech / FerriShield IL28B0642B

Mfr. Part #: IL28B0642B
RS Stock #: 70275378

Description

EMI/RFI Suppressors & Ferrites Beige Sleeve Snap Internal Lock & Grip

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

20

$27.764

100

$26.378

200

$24.992

400

$23.595

Additional Inventory

Minimum Qty: 20
Multiples Of: 20
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Core Material
Ferrite #28 Formulation
Impedance at 100 MHz
100 ohms
Termination
Cable

Overview

Internal Locking Snap with Secure Internal Locking System
Cannot be reopened after snapping closed into position. Ensures that suppressor cannot be removed. Grip-lock tabs at entry/exit ports prevent longitudinal slippage on a range of cable diameters from 0.275" to 0.300" (7.0 to 7.6mm). Standard colors are computer gray (PMS#413), computer beige (PMS#468), black and natural white. A cost-effective alternative to over-molding.