LUTZE Inc. A1061404
DRIVEFLEX VFD Cable, Shielded 14 AWG 4C, XHHW-2 XLPE Ins., 1000V, UL TC-ER
Mfr. Part #: A1061404 / RS Stock #: 72063578
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$454.817
3
$418.429
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
A1061404 CX100
Cable Type
Variable Frequency Drive (VFD)
Configuration
Conductors
Dimensions
1200.00 in L
Insulation Material
Chlorinated Polyethylene (CPE)
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
4
Shielding
F/UTP
Stranding
41 x 30
Temperature, Rating
-40 to 105
Wire Size
14 AWG
Overview
Flexible VFD Cable XHHW-2 for Stationary Applications