MEAN WELL MDR-60-24
Power Supply,AC-DC,24V,2.5A,100-264V In,Enclosed,DIN Rail,PFC,60W,MDR Series
Mfr. Part #: MDR-60-24 / RS Stock #: 70069741
Price
Qty.
Standard Price
1
$28.27
5
$26.862
10
$26.29
25
$25.729
Additional Inventory
Can ship in 10 days:
3
On order:
2225
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
PFC
Output Current
2.5 A
Output Power
60 W
Output Voltage
24 VDC
Primary Type
AC-DC
Special Features
3 Year Warranty ; 100% Full Load Burn-In Test ; DC OK Relay Contact ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection
Type
Industrial
Overview
Features:
- Universal AC Input/Full Range
- Protections: Short Circuit, Overload, Over Voltage
- Cooling by Free Air Convection
- Can be Installed on DIN Rail TS-35/7.5 or 15
- NEC Class 2/LPS Compliant
- Built-In DC OK Active Signal
- LED Indicator for Power ON
- No Load Power Consumption 0.75 W
- 100% Full Load Burn-In Test
- 3-Year Factory Warranty