MEAN WELL PLM-40-700
Power Supply,AC-DC,57V,0.7A,110-295V In,Enclosed,LED Driver,40W,PLM-40 Series
Mfr. Part #: PLM-40-700 / RS Stock #: 70377368
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$23.276
5
$21.879
10
$21.648
20
$21.417
50
$21.186
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC
Input Voltage Range
110-295 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output Current
0.7 A
Output Power
40 W
Output Voltage
57 VDC
Primary Type
AC-DC
Special Features
Constant Current Operation
Type
LED Driver
Overview
Universal AC input / Full range (up to 295VAC)
Three-step analog dimming
Built-in active PFC function
Constant current design
Short circuit and over temperature protection
Cooling by free air convection
Fully isolated plastic case
Class II power unit, no FG
Suitable for indoor LED lighting applications
100 percent full load burn-in test
No load power consumption less than 0.5 W
Low cost
High reliability
2 years warranty
Three-step analog dimming
Built-in active PFC function
Constant current design
Short circuit and over temperature protection
Cooling by free air convection
Fully isolated plastic case
Class II power unit, no FG
Suitable for indoor LED lighting applications
100 percent full load burn-in test
No load power consumption less than 0.5 W
Low cost
High reliability
2 years warranty