Mercury Crystal 3H53ET-8.000
3H53ET-8.000,Crystal Oscillator,8 MHz,+/-50ppm HCMOS 15pF,4-Pin SMD,5x3.2x1.2mm
Mfr. Part #: 3H53ET-8.000 / RS Stock #: 70417915
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$2.046
12500
$2.002
25000
$1.947
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Frequency Stability
±50 ppm
Load Capacitance
15 pF
Maximum Symmetry
40/60 %
Output Frequency
8 MHz
Output Level
HCMOS
Supply Voltage
3.3 V
Temperature Operating Range
–40 to +85 C
Overview
Mercury H53 Series, HCMOS Close-Tolerance Oscillators
Featured List:
Dimensions: 5 x 3.2 x 1.2 mm
Supply Voltage: 1.2 V to 5 V
Seam sealed ceramic base clock oscillators
Featured List: