Skip to content
information
Shopping from the United States?

Microchip Technology Inc. MCP23S17-E/SS

16-Bit Input/Output Expander SPI interface Pb-free

Mfr. Part #: MCP23S17-E/SS / RS Stock #: 70046818

Microchip Technology Inc.

Microchip Technology Inc. MCP23S17-E/SS

Mfr. Part #: MCP23S17-E/SS
RS Stock #: 70046818

Description

16-Bit Input/Output Expander SPI interface Pb-free

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1.958

5

$1.804

10

$1.727

100

$1.562

250

$1.474

Additional Inventory

Manufacturer Lead Time:

56 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Clock Frequency
1.7 MHz
For Use With
16 bit Input ; 16 bit Output
Interface
Serial-I2C
Maximum Supply Voltage
5.5 V
Minimum Supply Voltage
1.8 V
Mounting Type
Surface Mount
Number of Pins
28
Package Type
SSOP
Primary Type
Microcontroller
Supply Voltage
1.8-5.5 V
Technology
16
Type
Interface