Skip to content
information
Shopping from the United States?

Mill-Max 110-99-314-41-001000

Dual In-Line Socket, Solder Tail, Solder Tail, Open Frame, 2.54mm, 110 Series

Mfr. Part #: 110-99-314-41-001000 / RS Stock #: 70206321

Mill-Max

Mill-Max 110-99-314-41-001000

Mfr. Part #: 110-99-314-41-001000
RS Stock #: 70206321

Description

Dual In-Line Socket, Solder Tail, Solder Tail, Open Frame, 2.54mm, 110 Series

In Stock:

532

Price

Qty.

Standard Price

1

$1.287

25

$1.155

50

$1.10

100

$1.056

250

$1.023

500

$0.968

1000

$0.902

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Mating Area Plating
Tin⁄Lead
Contact Plating
Tin Lead Alloy
Current Rating
3 A
Frame Type
Open
Mounting Type
Surface Mount
Number of Contacts
14
Number of Positions
14
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.3” (7.6mm)
Series
Terminal Post Length
0.125 in
Termination
Through Hole
Voltage Rating
100 V ; 150 V

Overview

Dual In Line Socket, Standard Solder Tail Open Frame
  • All DIP sockets accept 0.015 to 0.025" Dia. and standard IC (No Suggestions), 4-finger BeCu #30 clip rated at 3 A ? Uses Mill-Max #1001 pin