Skip to content
information
Shopping from the United States?

Mill-Max 123-93-320-41-001000

Conn IC Socket DIP 20 Open 123 Series Wrapost Tail 0.3" 0.1" Pin Spcng 3A

Mfr. Part #: 123-93-320-41-001000 / RS Stock #: 70206201

Mill-Max

Mill-Max 123-93-320-41-001000

Mfr. Part #: 123-93-320-41-001000
RS Stock #: 70206201

Description

Conn IC Socket DIP 20 Open 123 Series Wrapost Tail 0.3" 0.1" Pin Spcng 3A

In Stock:

50

Price

Qty.

Standard Price

1

$7.821

20

$7.194

50

$6.259

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Mating Area Plating
Tin?/Lead (Pin), Gold (Clip)
Contact Plating
Gold Over Nickel
Current Rating
3 A
Frame Type
Open
Number of Contacts
20
Number of Positions
20
Operating Temperature
-25 to 85 °C
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.3” (7.6mm)
Row to Row Spacing
0.3 In.
Series
Terminal Post Length
0.51 in
Termination
Wire Wrap
Voltage Rating
100 V ; 150 V

Overview

Open Frame DIP Sockets With Integral Decoupling Capacitor, 3 A Current Rating