Skip to content
information
Shopping from the United States?

Mill-Max 210-93-316-41-001000

Socket DIP Closed 4-Finger 16 Pos. 0.100In.cen. Solder 0.3In. 30muIn. Gold 0.12

Mfr. Part #: 210-93-316-41-001000 / RS Stock #: 70206588

Mill-Max

Mill-Max 210-93-316-41-001000

Mfr. Part #: 210-93-316-41-001000
RS Stock #: 70206588

Description

Socket DIP Closed 4-Finger 16 Pos. 0.100In.cen. Solder 0.3In. 30muIn. Gold 0.12

In Stock:

4

Price

Qty.

Standard Price

1

$2.838

25

$2.552

50

$2.409

100

$2.321

250

$2.233

500

$2.123

1000

$1.98

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Mating Area Plating
Tin⁄Lead (Pin), Gold (Clip)
Contact Plating
Gold Over Nickel
Current Rating
3 A
Frame Type
Closed
Number of Contacts
16
Number of Positions
16
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.3” (7.6mm)
Row to Row Spacing
0.3 In.
Series
Terminal Post Length
0.125 in
Termination
Through Hole
Voltage Rating
100 V ; 150 V

Overview

Solder Tail Closed Frame DIP Sockets, 3 A Current Rating