Skip to content
information
Shopping from the United States?

Milwaukee Electric Tool 2491-23

M12 Cordless 3 Tool Combo Kit with Screwdriver, 3/8in Impact Wrench, and Work Li

Mfr. Part #: 2491-23 / RS Stock #: 70060041

Milwaukee Electric Tool

Milwaukee Electric Tool 2491-23

Mfr. Part #: 2491-23
RS Stock #: 70060041

Description

M12 Cordless 3 Tool Combo Kit with Screwdriver, 3/8in Impact Wrench, and Work Li

Out of Stock

Price

Qty.

Standard Price

1

$529.199

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Includes
  • 2401-20 M12 Screwdriver
  • 3/8 in. Square Drive Impact Wrench
  • Work Light
  • (2) RED LITHIUM Batteries
  • 30-Minute Charger
  • Contractor Bag
  • Number of Batteries
    2
    Number of Tools
    3
    Primary Type
    Tool Kit
    Supply Voltage
    12 V
    UPC Code
    045242194988

    Overview

    The 2491-23 M12™ Cordless 3-Tool Combo Kit includes the Screwdriver (2401-20), 3/8" Square Drive Impact Wrench (2451-20), and Work Light (49-24-0145). The innovative M12™ cordless system is designed to deliver the power and torque required for professional applications, in a size that reaches the tightest and toughest places. Powered by RED LITHIUM™, the M12™ cordless system offers unmatched power, speed, and tool belt portability.
    Features
  • M12™ 3/8" Square Drive Impact Wrench delivers up to 1,000 in-lbs. of peak torque at just 2.3 lbs.
  • M12™ Screwdriver delivers 175 in-lbs of torque with a 15 position clutch and 0-500 RPM for powerful and precise screw driving
  • M12™ Work Light features a 90-degree rotating head and an integrated magnet for hands-free use in a compact package