Skip to content
information
Shopping from the United States?

Molex Incorporated 02-08-1102

Conn Claspcon Crimp Term Socket Female 24-16 AWG Tin Plated

Mfr. Part #: 02-08-1102 / RS Stock #: 70090959

Molex Incorporated

Molex Incorporated 02-08-1102

Mfr. Part #: 02-08-1102
RS Stock #: 70090959

Description

Conn Claspcon Crimp Term Socket Female 24-16 AWG Tin Plated

In Stock:

49597

Price

Qty.

Standard Price

1

$0.044

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1881-2L1A
Color
Tin
Contact Material
Brass
Gender
Female
Primary Type
Contact
Special Features
Low-Halogen
Type
Socket
Wire Size
16-24 AWG

Overview

Claspcon™ Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 16-24 AWG, Bag