Skip to content
information
Shopping from the United States?

Molex Incorporated 171395-1607

Impel 6Px16C BP Assy UNGD Open 4.90 0.36

Mfr. Part #: 171395-1607 / RS Stock #: 71453671

Molex Incorporated

Molex Incorporated 171395-1607

Mfr. Part #: 171395-1607
RS Stock #: 71453671

Description

Impel 6Px16C BP Assy UNGD Open 4.90 0.36

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

3

$36.784

6

$33.836

Additional Inventory

Minimum Qty: 3
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Current Rating
0.75 A
Family Name
Impel
Number of Circuits
192
Number of Rows
12
Plating Material
Gold
Series
Temperature Range
-55 to 85 C

Overview

Impel 90 Ohm, 6 Pair Vertical Backplane Header, 1.90mm Pitch, Unguided, Open Endwalls, 16 Columns, 192 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.36mm