Skip to content
information
Shopping from the United States?

Molex Incorporated 505110-2291

Conn; Rect; Rt. Angle; FFC/FPC; 0.50MM Pitch; 22 Circuit; Bottom Contact; ZIF

Mfr. Part #: 505110-2291 / RS Stock #: 70606839

Molex Incorporated

Molex Incorporated 505110-2291

Mfr. Part #: 505110-2291
RS Stock #: 70606839

Description

Conn; Rect; Rt. Angle; FFC/FPC; 0.50MM Pitch; 22 Circuit; Bottom Contact; ZIF

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

3000

$0.847

6000

$0.781

12000

$0.682

Additional Inventory

Can ship in 10 days:

51000

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 3000
Multiples Of: 3000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
505110-2291
Angle
Right Angle Straight Degree(s)
Force
ZIF daN
Number of Circuits
22
Number of Rows
1
Orientation
Right Angle
Pitch
0.50mm in
Primary Type
FFC/FPC
Series
Special Features
Low-Halogen
Termination
SMD

Overview

FFC-FPC (SMT)
Ideal for tight-packaging applications, Molex?s line of FFC/FPC connectors come in various pitch options and include features to meet a wide variety of space and usage needs for applications in all markets. Molex?s FFC/FPC connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.