Molex Woodhead/Brad 19221-0404
BATTERY CABLE LUG (BCL-414) SPM; 19221
Mfr. Part #: 19221-0404 / RS Stock #: 70714486
Price
Qty.
Standard Price
90
$1.188
450
$1.089
900
$0.946
Additional Inventory
Can ship in 10 days:
266
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
BCL-414
Contact Type
Ring
Family Name
Battery Cable Lug
Primary Type
Ring And Spade Terminal
Special Features
Low-Halogen
Type
Battery Cable Lug
UPC Code
800753064881
Overview
Battery Cable Lugs
Molex Battery Cable Lugs offer seamless performance connecting cables, electrical appliances and other power mechanisms, for harsh-duty environments. The seamless barrel designed lugs are ideal for heavy-duty 600V+ applications. Wire ranges from 8 AWG to 250 MCM with a variety of stud hole sizes can be crimped with industry standard tooling. The flared barrel entry accommodates easy insertion of stranded wire. Additionally, inspection sight holes are an available option.
Molex Battery Cable Lugs offer seamless performance connecting cables, electrical appliances and other power mechanisms, for harsh-duty environments. The seamless barrel designed lugs are ideal for heavy-duty 600V+ applications. Wire ranges from 8 AWG to 250 MCM with a variety of stud hole sizes can be crimped with industry standard tooling. The flared barrel entry accommodates easy insertion of stranded wire. Additionally, inspection sight holes are an available option.