Moxa EDS-208A
Ethernet Switch, Unmanaged, 8 Port, Class 1 Div.2, EDS-208A Series
Mfr. Part #: EDS-208A / RS Stock #: 71991792
Price
Qty.
Standard Price
1
$204.644
Additional Inventory
Can ship in 10 days:
752
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
No
Housing Material
Metal
Input Current
0.11A @ 24 VDC A
IP Rating
IP30
Mounting Type
DIN Rail Mount
Number of Ports
8
Operating Temperature
32 to 140 °F
Port Style
8 x 10/100BaseT(X)
Special Features
Class 1 Div. 2 Rated ; ATEX Zone 2 Rated
Supply Voltage
24 VDC
Switch Type
Unmanaged
Type
Unmanaged Switch