Skip to content
information
Shopping from the United States?

Moxa SFP-1FEMLC-T

SFP Module, 1 100Base Port, Duplex LC, -40 to 185 F, SFP-1FE Series

Mfr. Part #: SFP-1FEMLC-T / RS Stock #: 71991511

Moxa

Moxa SFP-1FEMLC-T

Mfr. Part #: SFP-1FEMLC-T
RS Stock #: 71991511

Description

SFP Module, 1 100Base Port, Duplex LC, -40 to 185 F, SFP-1FE Series

In Stock:

35

Price

Qty.

Standard Price

1

$182.116

Additional Inventory

Can ship in 10 days:

821

On order:

55

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Type
Duplex LC
Number of Ports
1
Operating Temperature
-40 to 185 °F
Protocol Type
100Base
Series
Type
SFP Module