Skip to content
information
Shopping from the United States?

Neutrik NBB75DFGB

Recessed bulkhead jack black D-shape housing feed through grounded, NBB Series

Mfr. Part #: NBB75DFGB / RS Stock #: 70088312

Neutrik

Neutrik NBB75DFGB

Mfr. Part #: NBB75DFGB
RS Stock #: 70088312

Description

Recessed bulkhead jack black D-shape housing feed through grounded, NBB Series

In Stock:

153

Price

Qty.

Standard Price

1

$14.96

5

$13.761

10

$12.496

50

$11.517

100

$10.769

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
NBB75DFGB
Angle
Straight Degree(s)
Application
Commercial
Contact Material
Brass
Housing Material
Die-cast Zinc
Impedance
75 ohm
Mating Type
Bayonet
Mounting Type
Bulkhead
Primary Type
BNC
Type
Bulkhead Jack
Voltage Rating
500 V