Skip to content
information
Shopping from the United States?

Neutrik NC3FD-L-1

XLR Connector, 3-Pole Jack, Panel Mount, Uninsulated, Solder, Bronze, DL Series

Mfr. Part #: NC3FD-L-1 / RS Stock #: 70088546

Neutrik

Neutrik NC3FD-L-1

Mfr. Part #: NC3FD-L-1
RS Stock #: 70088546

Description

XLR Connector, 3-Pole Jack, Panel Mount, Uninsulated, Solder, Bronze, DL Series

In Stock:

2

Price

Qty.

Standard Price

1

$10.681

10

$9.823

25

$9.185

50

$8.701

100

$8.228

250

$7.799

Additional Inventory

On order:

100

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL
Alternate Mfr Part Number
NC3FD-L-1
Angle
Straight Degree(s)
Body Material
Zinc Die-Cast
Connector Type
Female
Contact Material
Bronze
Contact Plating
Silver Over Nickel
Current Rating
16 A
Dimensions
1.02 in L
Family Name
XLR Chassis Connectors
Housing Material
Nickel
Insulation Type
Uninsulated
Mounting Type
Panel Mount
Number of Contacts
3
Primary Type
XLR
Product Header
DL Series XLR Connector
Series
Termination
Solder
Type
Jack
Voltage Rating
50 V

Overview

3 Pole, 1.024 in. Length, Female XLR Receptacles

Available in three shell/contact versions — standard nickel/silver, black/silver (-BAG) or black/gold (-B). Horizontal PC versions available in 3-, 4- and 5-pins. "MD-L-1" and "FD-L-1" available in 4-, 5-, 6- and 7-pins with Switchcraft® 6-pin equivalents in both male and female.
Cups for wire soldering.