Skip to content
information
Shopping from the United States?

Neutrik NC5FP-1

Conn AV XLR Jack 5 Cont Pnl Mnt Uninsulated P Series Solder Brass Cont Mtl 7.5A

Mfr. Part #: NC5FP-1 / RS Stock #: 70088529

Neutrik

Neutrik NC5FP-1

Mfr. Part #: NC5FP-1
RS Stock #: 70088529

Description

Conn AV XLR Jack 5 Cont Pnl Mnt Uninsulated P Series Solder Brass Cont Mtl 7.5A

In Stock:

122

Price

Qty.

Standard Price

1

$13.772

10

$12.672

25

$11.847

50

$11.231

100

$10.604

250

$10.054

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
NC5FP-1
Angle
Straight Degree(s)
Body Material
Zinc Die-Cast
Connector Type
Female
Contact Material
Brass
Contact Plating
Silver Over Nickel
Current Rating
7.5 A
Dimensions
1.06 in L
Family Name
XLR Chassis Connectors
Insulation Type
Uninsulated
Mounting Type
Panel Mount
Number of Contacts
5
Primary Type
XLR
Product Header
P Series XLR Panel Mount Connector
Series
Termination
Solder
Type
Jack
Voltage Rating
50 V

Overview

5 Pole, 1.063 in. Length, Female XLR Receptacles

Solder contacts. Zinc diecast housing. Compatible with Cannon and Switchcraft® equivalents. Also available in 6-pin. 7-pin available in FP-1 only. Available in three shell/contact versions — standard nickel/silver, black/silver (-BAG) or black/gold (-B).
Compatible with NC5FP, Switchcraft® D5F, ITT Cannon XLR-5-31.