Skip to content
information
Shopping from the United States?

Nichicon LGU1H472MELA

Capacitor Aluminum Electrolytic Cap 4700uF 50V 20% Snap-In 25X35mm, LGU Series

Mfr. Part #: LGU1H472MELA / RS Stock #: 70188146

Nichicon

Nichicon LGU1H472MELA

Mfr. Part #: LGU1H472MELA
RS Stock #: 70188146

Description

Capacitor Aluminum Electrolytic Cap 4700uF 50V 20% Snap-In 25X35mm, LGU Series

In Stock:

741

Price

Qty.

Standard Price

1

$4.675

10

$4.246

100

$4.18

500

$4.125

1000

$4.092

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 741
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
4700 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 0.984 x L 1.378 in ; Dia. 25 x L 35 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.394 in mm ; 10 mm mm
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Termination
Snap-In
Tolerance
20% %
Voltage Rating
50 VDC

Overview

Features:
  • Withstanding 3000 Hours Application of Rated Ripple Current at 105°C
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: -40°C to +105°C
  • Rated Voltage Range: 16-450 V
  • Rated Capacitance Range: 47 to 47000 ?F
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C