Skip to content
information
Shopping from the United States?

Nichicon UPH2W820MHD

Capacitor, Al Electrolytic, Cap 82 uF, Tol20%, Vol-Rtg 450 VDC, Radial, Bulk

Mfr. Part #: UPH2W820MHD / RS Stock #: 70297442

Nichicon

Nichicon UPH2W820MHD

Mfr. Part #: UPH2W820MHD
RS Stock #: 70297442

Description

Capacitor, Al Electrolytic, Cap 82 uF, Tol20%, Vol-Rtg 450 VDC, Radial, Bulk

Out of Stock

Price

Qty.

Standard Price

300

$5.896

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
82 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.63 x L 1.24 in ; Dia. 16 x L 31.5 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.295 in mm ; 7.5 mm mm
Minimum Operating Temperature
-25 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
450 VDC

Overview

Features:
  • High Ripple Current
  • Load Life of 2000 Hours at 105°C
  • Suited for Ballast Applications