Skip to content
information
Shopping from the United States?

NKK Switches LB25RKW01-5D24-JB

Switch,P/B,DPDT,ON-(ON),Rect,Black Body,Amber LED,24V,Clear/Wht Cap,3A,125VAC,QC

Mfr. Part #: LB25RKW01-5D24-JB / RS Stock #: 71054806

NKK Switches

NKK Switches LB25RKW01-5D24-JB

Mfr. Part #: LB25RKW01-5D24-JB
RS Stock #: 71054806

Description

Switch,P/B,DPDT,ON-(ON),Rect,Black Body,Amber LED,24V,Clear/Wht Cap,3A,125VAC,QC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$30.437

10

$29.48

25

$28.60

Additional Inventory

Can ship in 10 days:

30

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Rectangular
Color
Black
Contact Form
2 CO
Cover Color
Clear/White Cap
Current Rating
3 A
Illumination
Illuminated
Illumination Color
Amber
Voltage Rating
125 V

Overview

Carefully designed light diffusion and filtering system produce bright, full-surface illumination with front panel relamping. Spot illumination available in single and bicolor LEDs. Choice of super bright LEDs in white, green, and blue, in addition to standard or bright red, amber, and green LEDs. Non-illuminated models available. Stainless-steel clips provide secure mounting with a wide range of panel thicknesses. Latch-down feature gives indication of circuit status. Audible and tactile feedback with smooth and responsive operation. Snap-action contact mechanism gives long electrical life and sensitivity of actuation. Combination solder lug and .110" quick connect terminals are epoxy-sealed to prevent entry of flux, dust, and other contaminants. Panel-sealed model meets IP65 of IEC 529 specifications (similar to NEMA 4 & 13). Compact switch design minimizes behind-panel depth.