Skip to content
information
Shopping from the United States?

Norton 66261131561

A275OP No-Fill NorGrip Paper H&L Disc P220 Grit A275 Aluminum Oxide, 6 In.

Mfr. Part #: 66261131561 / RS Stock #: 71874084

Norton

Norton 66261131561

Mfr. Part #: 66261131561
RS Stock #: 71874084

Description

A275OP No-Fill NorGrip Paper H&L Disc P220 Grit A275 Aluminum Oxide, 6 In.

In Stock:

100

Price

Qty.

Standard Price

100

$1.353

200

$1.265

400

$1.232

800

$1.199

1600

$1.166

3200

$1.133

6400

$1.111

Additional Inventory

Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Series

Overview

Quickly attach the A275OP fine grit paper H&L disc to a random orbital sander or a right angle grinder by means of the convenient hook and loop back. The P-graded, heat-treated aluminum oxide abrasive provides fast cuts and reliable results, while the fiber-reinforced B-weight latex-saturated backing delivers 50 to 60 percent greater tear resistance without sacrificing flexibility. The water-based, non-pigmented stearate No-Fil coating ensures there's no color transfer to your workpiece, and the open coat design helps resist loading. This disc is an ideal tool for fine grit dry sanding, micro-finishing and finishing jobs on woods, aluminum, fiberglass and composites.