Skip to content
information
Shopping from the United States?

nVent HOFFMAN LHC252015SS

Hinged Cover, 1/4 Turn Latch, Type 4X, 250x200x150mm, Brushed Stainless 304

Mfr. Part #: LHC252015SS / RS Stock #: 70310319

nVent HOFFMAN

nVent HOFFMAN LHC252015SS

Mfr. Part #: LHC252015SS
RS Stock #: 70310319

Description

Hinged Cover, 1/4 Turn Latch, Type 4X, 250x200x150mm, Brushed Stainless 304

In Stock:

1

Price

Qty.

Standard Price

1

$990.396

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
6 in
Approximate Height
10 in
Approximate Width
8 in
Dimensions
6.60 in H X 8.60 in W X 10.40 in L
Enclosure Mounting
Wall Mount
Material
Stainless Steel
Type
Junction Box
UPC Code
00783510618308
Weight
7.80 lbs

Overview

INLINE Stainless Steel Hinged Door Enclosures
Hoffman INLINE stainless steel hinged door enclosures offer esthetic styling, with an attractive, durable light gray finish. INLINE Enclosures have an outward formed flange to prevent contaminants from entering the enclosure. The Hinged door enclosures are openable to 180 degress and feature a quarter turn latch to secure the door.