Skip to content
information
Shopping from the United States?

Omron Automation CJ1W-EIP21

Plc Expansion Module, Ethernet/Ip Unit, 5Vdc

Mfr. Part #: CJ1W-EIP21 / RS Stock #: 70179431

Omron Automation

Omron Automation CJ1W-EIP21

Mfr. Part #: CJ1W-EIP21
RS Stock #: 70179431

Description

Plc Expansion Module, Ethernet/Ip Unit, 5Vdc

In Stock:

2

Price

Qty.

Standard Price

1

$1,877.007

5

$1,820.698

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Ethernet Input Unit
Alternate Mfr Part Number
CJ1WEIP21
Mounting Type
Rack
Number of Ports
256
Primary Type
Ethernet
Protocol Type
100 Mbit/s
Special Features
Auto-Negotiation ; Fixed Setting ; Large-Capacity Tag Data Links are Easily Enabled by Simply Setting Connections ; with No Programming Required
Supply Current
410 mA
Type
Unit
Type Port
RS232C

Overview

Communication Modules
CJ1 Digital I/O, analog I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.