Skip to content
information
Shopping from the United States?

Omron Automation E2E-X2D1-N

Inductive Proximity Sensor, 2mm, NO, 100mA, M8 Flush, IP68, E2E Series

Mfr. Part #: E2E-X2D1-N / RS Stock #: 70177997

Omron Automation

Omron Automation E2E-X2D1-N

Mfr. Part #: E2E-X2D1-N
RS Stock #: 70177997

Description

Inductive Proximity Sensor, 2mm, NO, 100mA, M8 Flush, IP68, E2E Series

In Stock:

68

Price

Qty.

Standard Price

1

$133.474

5

$126.797

10

$122.793

25

$118.789

Additional Inventory

On order:

30

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
E2EX2D1N
Body Style
Cylindrical
Cable Length
2 m
Connection Type
Cable 2-Wire
Housing Material
Stainless Steel, PBT (Sensing Face)
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
2 mm
Minimum Operating Temperature
-25 °C
Mounting Style
Flush Shielded
Mounting Type
M8 x 1 Threaded
Output
NO
Primary Type
Inductive Proximity Sensors
Series
Shielding
Shielded
Supply Voltage
12-24 VDC
Switching Current
100 mA
Switching Frequency
1.5 kHz
Termination
2-wire

Overview

Inductive, Short Barrel 2-Wire DC Prox Sensors

Short Barrel Metal Body Inductive Proximity Sensors Easy-to-see LED operation indicator. Flats for wrench tightening allows easy installation. All models shielded for flush mounting in metal. Prewired with 2 meters of cable. All part number's IP67, NEMA 1, 4, 6, 12, 13 (units with under 1 mm sensing distance also NEMA 3) CE mark.