Omron Automation NJ101-9000
Machine Automation Controller, 3 MB Program, DIN Rail, NXJQ1, NJ1 Series
Mfr. Part #: NJ101-9000 / RS Stock #: 70884337
Price
Qty.
Standard Price
1
$2,767.16
5
$2,684.143
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
NJ1019000
Baud Rate
100 Mbps
Family Name
NJ Series
For Use With
NJ Family Series
Mounting Type
DIN Rail Mount
Number of Inputs
32
Standards
Conforms to cULus ; NK ; LR ; EU Directives ; RCM Registration ; KC Registration
Type
Machine
Voltage Rating
5 VDC V
Overview
Omron NJ1/NJ3 Series - Machine Automation Controller:
The NJ series is an scalable machine controller for logic sequence and motion control that includes options for advanced functions such as robotics and database connection.
Features:
Fastest cycle time: 500 us
Number of axes: 64, 32, 16, 8, 4, 2
Synchronized motion core
Functions: Logic sequence, Motion, Robotics, Database connection and SECS/GEM
Up to 8 Delta robot control
DB connection: SQL client for Microsoft SQL server, Oracle, IBM DB2, MySQL, Firebird
Multi-tasking
Built-in EtherCAT and EtherNet/IP ports
The NJ series is an scalable machine controller for logic sequence and motion control that includes options for advanced functions such as robotics and database connection.
Features: