Skip to content
information
Shopping from the United States?

Orion Fans R92P

Filter Kit, Aluminum/Stainless, 96.5 mm (Overall Length.)

Mfr. Part #: R92P / RS Stock #: 70103750

Orion Fans

Orion Fans R92P

Mfr. Part #: R92P
RS Stock #: 70103750

Description

Filter Kit, Aluminum/Stainless, 96.5 mm (Overall Length.)

In Stock:

15

Price

Qty.

Standard Price

1

$1.21

10

$1.155

25

$1.089

50

$1.034

100

$0.968

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Aluminum ; Stainless Steel
For Use With
92 mm Fans
Primary Type
Fan Accessories
Type
Fan Filter Kit

Overview

Retainer. Plastic UL 94V-0. Easy to install, no need to remove fan or guard. Designed for low air resistance. Media. PU foam 30 or 45 PPI. Easy and simple to clean and change. Reduces external fan noise. Guard. Plastic UL 94V-0 UL 0.25" spacing (6.3 mm). Decreases noise level while minimizing low air restriction.
Features:
  • Available in Sizes from 40-172 mm
  • Snap-On Feature Makes Changing Media Easy
  • Quick and Easy Installation
  • Custom Designs on Request