Paladin Tools PA8015
CRIMPALL RG8/11 MS39012 N-TYPE C
Mfr. Part #: PA8015 / RS Stock #: 70199830
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$106.359
5
$101.046
10
$97.856
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Manual
Application
0.095 HEX ; 0.415 HEX
Cable Type
RG-8 ; RG-11 ; RG-213 ; RG-216
Connector Type
N-Type ; MS39012 Type
Die Set
Replaceable
Handle Color
Black ; Orange
Replacement Die
2039
Size
0.415/0.095” HEX in
Type
Coaxial
UPC Code
769328108880
Overview
RG8/11/213/216 Ergonomic CrimpALL Crimper