Skip to content
information
Shopping from the United States?

Panasonic Electronic Components ECA-1CM221I

Capacitor,Alum Lytic,Cap 220 uF,Tol 20%,Vol-Rtg 16 VDC,Radial,6.3x11.2,Tape&Box

Mfr. Part #: ECA-1CM221I / RS Stock #: 70255794

Panasonic Electronic Components

Panasonic Electronic Components ECA-1CM221I

Mfr. Part #: ECA-1CM221I
RS Stock #: 70255794

Description

Capacitor,Alum Lytic,Cap 220 uF,Tol 20%,Vol-Rtg 16 VDC,Radial,6.3x11.2,Tape&Box

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2000

$0.09061

4000

$0.08608

6000

$0.08154

8000

$0.07701

10000

$0.07248

12000

$0.06795

14000

$0.06343

Additional Inventory

Minimum Qty: 2000
Multiples Of: 2000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
220 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.248 x L 0.441 in ; Dia. 6.3 x L 11.2 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Diameter
0.5 mm
Lead Spacing
0.098 in mm ; 2.5 mm mm
Life
2000 Hours
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Tape & Box (TB)
Series
Termination
Through Hole
Tolerance
20% %
Voltage Rating
16 VDC

Overview

Features:
  • Endurance: 85°C, 2000 Hours
  • Temperature Range: -40°C to +85°C (Capacitance Range: 0.1 ?F to 22000 ?F and Voltage Range: 6.3 VDC to 100 VDC), -25°C to +85°C (Capacitance Range: 1 ?F to 470 ?F and Voltage Range: 160 VDC to 450 VDC)
  • Tolerance: ±20%
  • Smaller than Series SU