Panasonic Electronic Components ECA-1HHG101
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 50 VDC,Radial,8x11.5,Bulk
Mfr. Part #: ECA-1HHG101 / RS Stock #: 70255841
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.10044
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
100 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.315 x L 0.453 in ; Dia. 8 x L 11.5 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Diameter
0.6 mm
Lead Spacing
0.138 in mm ; 3.5 mm mm
Life
1000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
0.18 A
Termination
Through Hole
Tolerance
20% %
Voltage Rating
50 VDC
Overview
Features:
Endurance: 105°C, 1000 to 2000 Hours
Temperature Range: -55°C to +105°C (Capacitance Range: 0.1 ?F to 22000 ?F and Voltage Range: 6.3 VDC to 100 VDC), -25°C to +105°C (Capacitance Range: 1 ?F to 330 ?F and Voltage Range: 160 VDC to 450 VDC)
Tolerance: ±20%
Smaller than Series NHE