Skip to content
information
Shopping from the United States?

Panasonic Electronic Components ERJ-6GEYJ751V

Resistor,Thick Film,Res 750 Ohms,Pwr-Rtg 0.125 W,Tol 5%,SMT,0805,Cut Tape

Mfr. Part #: ERJ-6GEYJ751V / RS Stock #: 70268004

Panasonic Electronic Components

Panasonic Electronic Components ERJ-6GEYJ751V

Mfr. Part #: ERJ-6GEYJ751V
RS Stock #: 70268004

Description

Resistor,Thick Film,Res 750 Ohms,Pwr-Rtg 0.125 W,Tol 5%,SMT,0805,Cut Tape

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50000

$0.01381

100000

$0.01311

150000

$0.01242

200000

$0.01173

250000

$0.01104

300000

$0.01035

350000

$0.00966

Additional Inventory

Minimum Qty: 50000
Multiples Of: 50000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Thick Film
Package Type
0805 (2012 mm)
Packaging
Cut Tape
Power Rating
0.125 W
Resistance
750 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±200 ppm/°C
Temperature Range
-55 to 155 C
Termination
SMD
Tolerance
5 %

Overview

Features:
  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B