Skip to content
information
Shopping from the United States?

Panasonic Industrial Automation CY-21

SENSOR,M18X1.0 HOUSING,THRU-BEAM,LO/DO,10-30VDC,12000MM

Mfr. Part #: CY-21 / RS Stock #: 70036201

Panasonic Industrial Automation

Panasonic Industrial Automation CY-21

Mfr. Part #: CY-21
RS Stock #: 70036201

Description

SENSOR,M18X1.0 HOUSING,THRU-BEAM,LO/DO,10-30VDC,12000MM

Out of Stock

Price

Qty.

Standard Price

1

$66.715

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Cylindrical
Cable Length
2 m
Connection Type
Cable
IP Rating
IP67
Light Source
Infrared
Maximum Operating Temperature
55 °C
Measurement Range
12 m
Minimum Operating Temperature
-25 °C
Operation
Dark-ON/Light-ON
Output
NPN Open Collector
Response Time
2 ms
Sensing Mode
Through Beam
Series
CY Series
Supply Voltage
10-30 VDC
Switching Current
100 mA
Switching Voltage
30 VDC
Technology
Photoelectric
Type
Through Beam Sensors

Overview

All Models Are Compliant with: UR, CE.

Features:
  • Economical Low Cost Sensors
  • M18 × 1.0 Design
  • AC or DC Power Supply Available
  • Cable or M12 Pigtail Types Available
  • NPN, PNP or AC Non-Contact (Thyristor) Outputs Available
  • Conforms to IP67 (IEC)
  • Slit Plates Available for Minute Detection
  • Side-View Attachment Available for Right-Angle Sensing
  • Thru-Beam Distance — 12 Meters
  • Diffuse Reflective Distance — 120 mm
  • Retro-Reflective (Non-Polarized) — 3 Meters
  • Polarized Retro-Reflective — 1.5 Meters