Skip to content
information
Shopping from the United States?

Panduit CF503850F-Q

Corrugated loom tubing fitting, .50" branch diameter, .38"trunk diameter, black.

Mfr. Part #: CF503850F-Q / RS Stock #: 70043669

Panduit

Panduit CF503850F-Q

Mfr. Part #: CF503850F-Q
RS Stock #: 70043669

Description

Corrugated loom tubing fitting, .50" branch diameter, .38"trunk diameter, black.

Out of Stock

Price

Qty.

Standard Price

1

$30.899

5

$29.359

10

$27.885

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For a secure way to join CLT at junctions and breakouts while improving the appearance of wire harnesses
Color
Black
Inner Diameter
0.50000 in
Material
Non-Metallic
Product Header
Corrugated Loom Tubing Fitting
Protection Class
Fitting, Tubing
Quantity
25
Series
Fitting Series
Size
0.5 to 0.375 in.
Type
Conduit Fitting
UPC Code
074983838783

Overview

Corrugated Loom Tubing Fittings
Material: Polyethylene
Color: Black
Panduit's line of Fittings provide a secure way to join CLT at junctions and breakouts while improving the appearance of wire harnesses.