Pepperl+Fuchs Factory Automation 3RG4013-0KB00-PF
Inductive Sensor,Cylindrical,4.5-5.5mm Range,SPST-NO,M18 Flush,3RG40 Series
Mfr. Part #: 3RG4013-0KB00-PF / RS Stock #: 70093562
Price
Qty.
Standard Price
1
$249.304
5
$236.841
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
552300
Body Style
Cylindrical
Cable Length
2 m
Connection Type
Cable 2-Wire
Housing Material
Brass
IP Rating
IP67
Maximum Operating Temperature
85 °C
Measurement Range
4.5-5.5 mm
Mounting Style
Flush Shielded
Mounting Type
M18 x 1 Threaded
Output
SPST-NO
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Supply Voltage
20-265 VAC ; 20-320 VDC
Switching Frequency
0.025 kHz