Skip to content
information
Shopping from the United States?

Phoenix Contact 0830300

Label Card

Mfr. Part #: 0830300 / RS Stock #: 71489137

Phoenix Contact

Phoenix Contact 0830300

Mfr. Part #: 0830300
RS Stock #: 71489137

Description

Label Card

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

20

Price

Qty.

Standard Price

1

$17.116

Additional Inventory

Can ship in 10 days:

269

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
US-EMLP (35X15)
Connection Type
Screw
Control Voltage
24 V
Frequency
2.4GHz, 5GHz GHz
Jacket Color
Black
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Write-on Markers, Tags & Accys
Type
Write-on Markers, Tags & Accys
UPC Code
4046356715157

Overview

Phoenix Contact - UNISHEET Series Write-on Markers, Tags & Accys