Phoenix Contact 1212150
Strip Tool, Replaceable Blade, 34-8 AWG, Strip Length 18mm, Wirefox Series
Mfr. Part #: 1212150 / RS Stock #: 70170205
Price
Qty.
Standard Price
1
$103.103
5
$98.978
10
$96.921
Additional Inventory
Can ship in 10 days:
48
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
WIREFOX 10
Approvals
EAC
Color
Black ; Blue
Connection Type
Screw
Control Voltage
24 V
Family Name
TOOL fox Family
Frequency
2.4GHz, 5GHz GHz
Jacket Color
Black
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
7.52 in
Primary Type
Wire Strippers
Stripping Length
0.71” (18mm) in
Supply Voltage
24 V
Type
Wire Strippers
UPC Code
4046356454407
Warranty
Limited Lifetime
Weight
0.21 kg
Wire Size
8 to 34 AWG
Overview
Stripping tool, for wires and conductors of 0.02 - 10 mm2, self-adjusting, stripping length up to 18 mm, cutting capacity up to 10 mm2 stranded /1.5 mm2 solid.