Skip to content
information
Shopping from the United States?

Phoenix Contact 1553365

M12 Cordset; Ethernet; 8 Pos; Shielded; SACCBP-M12FS-8CON-M16/0,5

Mfr. Part #: 1553365 / RS Stock #: 70893481

Phoenix Contact

Phoenix Contact 1553365

Mfr. Part #: 1553365
RS Stock #: 70893481

Description

M12 Cordset; Ethernet; 8 Pos; Shielded; SACCBP-M12FS-8CON-M16/0,5

In Stock:

1

Price

Qty.

Standard Price

1

$99.154

5

$91.223

10

$82.797

Additional Inventory

Can ship in 10 days:

68

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SACCBP-M12FS-8CON-M16/0 5-940
Cable Type
Single Ended
Conductor Material
Bare Copper (BC) ; Litz Wires
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
None
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
Pigtail
Contact Material
CuZn
Number of Positions
8
Protocol Type
Ethernet
UPC Code
4046356162340