Skip to content
information
Shopping from the United States?

Phoenix Contact 1803905

Cable Housing 0mm 6 Position COMBICON Series

Mfr. Part #: 1803905 / RS Stock #: 70170985

Phoenix Contact

Phoenix Contact 1803905

Mfr. Part #: 1803905
RS Stock #: 70170985

Description

Cable Housing 0mm 6 Position COMBICON Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

15

Price

Qty.

Standard Price

1

$9.856

10

$9.064

25

$8.47

50

$8.03

100

$7.59

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Board Level Connector Accessories
Actuation
Manual
Alternate Mfr Part Number
KGG-MSTB 2 5/ 6
Application
Industrial
Approvals
EAC
Color
Gray
Connection Type
Screw
Contact Material
CuZn
Contact Type
Standard
Control Voltage
24 V
Current Rating
0.1 A
Family Name
COMBI Plug Family
For Use With
Board Level Connector Accessories
Frequency
2.4GHz, 5GHz GHz
Frequency Range
2.4GHz GHz
Housing Material
PA
Insulating Material Group
I
Jacket Color
Black
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Contacts
6
Number of Levels
1
Number of Positions
6
Overall Length
6.142 in
Pitch
0 mm in
Primary Type
Cable housing
Protection Class
IEC
Protocol Type
Standard
Series
Size
1 in
Special Features
COMBICON Series
Supply Voltage
24 VDC
Termination
Screw
Type
Cable housing
UPC Code
4017918046057
Voltage Rating
12 V
Wire Size
12 AWG

Overview

Phoenix Contact - COMBICON Series Board Level Connector Accessories