Skip to content
information
Shopping from the United States?

Phoenix Contact 2891056

FO Converter w/LC Duplex Fiber Optic Connection; FLMC 2000E LC

Mfr. Part #: 2891056 / RS Stock #: 70471992

Phoenix Contact

Phoenix Contact 2891056

Mfr. Part #: 2891056
RS Stock #: 70471992

Description

FO Converter w/LC Duplex Fiber Optic Connection; FLMC 2000E LC

In Stock:

2

Price

Qty.

Standard Price

1

$762.85

Additional Inventory

Can ship in 10 days:

4

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0 mm
Accessory Type
PC Data Acquisition Accessories
Actuation
Standard
Actuation Force
1 lbf
Alternate Mfr Part Number
FL MC 2000E LC
Angle
Straight Degree(s)
Approvals
UL Listed ; cUL Listed ; cULus Listed ; EAC
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coding
B Coded
Coil Voltage
24 V V
Color
Gray
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connection Type
RJ45 socket, shielded
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Form
SPDT
Contact Plating
Gold over Nickel
Contact Type
NC contact
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
Frequency
2.4GHz, 5GHz GHz
Housing Material
Aluminum
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Outputs
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
PC Data Acquisition Accessories
Standards
EN 61000-4-6
Supply Voltage
24 VDC
Type
PC Data Acquisition Accessories
UPC Code
4046356763141
Warranty
Limited Lifetime

Overview

Phoenix Contact COMBICON HCC Series - Wire to Board Label