Phoenix Contact 2906032
Circuit Breaker Electronic Programmable 4 Channel 1-10A NO 24VDC CBMC Series
Mfr. Part #: 2906032 / RS Stock #: 70995732
Price
Qty.
Standard Price
1
$140.877
5
$133.837
10
$129.602
25
$125.378
Additional Inventory
Can ship in 10 days:
578
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0 mm
Accessory Type
Power Supply Load Control Modules
Actuation
Standard
Actuation Force
1 lbf
Alternate Mfr Part Number
CBMC E4 24DC/1-10A NO
Angle
Straight Degree(s)
Approvals
EAC ; UL Listed ; cUL Listed ; UL Recognized ; cULus Listed
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coding
A Coded
Coil Voltage
24 V V
Color
Light Gray ; RAL 7035
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connection Type
Screw
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Form
SPDT
Contact Plating
Gold over Nickel
Contact Type
Without Electrical Isolation
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
Efficiency
>99% %
Frequency
2.4GHz, 5GHz GHz
Fuse Type
electronic
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Output Voltage
24 VDC
Overall Length
6.142 in
Overload
Electronic
Power Dissipation
9 W
Primary Type
Circuit Breaker
Protection Class
III
Stripping Length
10 mm in
Supply Voltage
24 VDC
Type
DIN rail module, one-piece
UPC Code
4055626149356
Voltage Rating
32 VDC
Warranty
Limited Lifetime
Overview
Phoenix Contact D-URK-ND Series -Feed-Through