Skip to content
information
Shopping from the United States?

Phoenix Contact 2961192

Power Relays, Plug-in Miniature, DPDT, 24 VDC, 8A/250 VAC, PLC Slimline Series

Mfr. Part #: 2961192 / RS Stock #: 70054986

Phoenix Contact

Phoenix Contact 2961192

Mfr. Part #: 2961192
RS Stock #: 70054986

Description

Power Relays, Plug-in Miniature, DPDT, 24 VDC, 8A/250 VAC, PLC Slimline Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

890

Price

Qty.

Standard Price

1

$11.00

10

$10.67

25

$10.45

50

$10.23

100

$10.01

250

$9.68

Additional Inventory

Can ship in 10 days:

470

On order:

630

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
REL-MR- 24DC/21-21
Approvals
UL Recognized ; cUL Recognized ; GL ; EAC ; PRS ; VDE approval of drawings ; cULus Recognized
Coil Voltage
24 VDC
Contact Current Rating
8 A
Contact Form
DPDT
Contact Voltage Rating
250 VAC ; 250 VDC
Control Voltage
24 V
Current Rating
8 A
Dimensions
0.00 in W
Function
Monostable
Mounting Type
PCB - Thru Hole
Number of Pins
8
Primary Type
Power Relays
Relay Type
General Purpose
Standards
cULus ; VDE ; WEEE
Termination
PCB - Thru Hole
Type
Relay
UPC Code
4017918158019
Voltage Rating
250 V

Overview

Phoenix Contact PLC Series - Programmable Logic Relay System:

On the logic module market, the PLC logic relay system is the first to combine logic, interface, and field connection levels in a single solution. This means that you can switch and control I/O signals using a single compact system.You can combine the logic module with the corresponding relays and analog modules as required. The modular structure opens up a wealth of applications. You can flexibly extend the system, thanks to the wide choice of different modules. In addition to the basic module, extension modules are also available for more complex tasks. Eight freely-selectable PLC-INTERFACE terminal blocks are available for each logic module. Acquire and switch up to 48 I/O signals with one basic module and two extension modules.

Features:
  • High availability, thanks to plug-in switching elements
  • Combine flexibly: assemble each channel individually as an input or output with relays or analog modules, depending on the application requirement
  • Efficient wiring, thanks to Push-in connection technology and special versions for the sensor or actuator wiring
  • Easy implementation of projects, thanks to intuitive software
  • Wireless operation and monitoring, by means of a Bluetooth adapter and PLC logic app


    Components of the PLC Series - Programmable Logic Relay System:

    1) Basic module
    PLC logic processes 16 I/O signals with just one basic module, with an overall width of just 50 mm.
    2) Extension modulesThe basic module and the extension module are connected via integrated connectors - no tools required.
    3) Memory module
    Save programs or easily copy them to other devices.
    4) Relay and analog modules
    The modular design with the widest variety of relay and analog modules enables channel-specific assembly.
    5) PLC logic app
    Easy and quick parameter adjustments and monitoring via app for iOS and Android. Thanks to the app and the corresponding Bluetooth adapter, you can access the process data quickly and wirelessly.