Skip to content
information
Shopping from the United States?

Phoenix Contact 3036806

Conn Term Blk Fuse Plug Black 6.3 A 500 V Fuse Type: G/5x20 Glass PT Series

Mfr. Part #: 3036806 / RS Stock #: 70169596

Phoenix Contact

Phoenix Contact 3036806

Mfr. Part #: 3036806
RS Stock #: 70169596

Description

Conn Term Blk Fuse Plug Black 6.3 A 500 V Fuse Type: G/5x20 Glass PT Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

2004

Price

Qty.

Standard Price

1

$7.392

10

$6.798

25

$6.358

50

$6.028

100

$5.687

500

$5.027

Additional Inventory

Can ship in 10 days:

10251

On order:

790

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
P-FU 5X20
Approvals
CSA ; EAC
Color
Black
Current Rating
6.3 A
Dimensions
0.00 in W X 1.10 in L
Family Name
PT Push-In Family
Maximum Load Current
6.3 A
Number of Levels
1
Primary Type
Pluggable ; PCB Mount
UPC Code
4017918943899
Warranty
Limited Lifetime

Overview

Universal for every application. The screw connection system is known and accepted throughout the world and can be used in any application.
Features
  • Universal Screw Connection Technology
  • Maintenance-Free Operation
  • Non-Corrosive Nickel-Plated Copper Alloy Parts
  • UL Approvals for Multiple Conductor Connections