Skip to content
information
Shopping from the United States?

Phoenix Contact 3260061

High-current term block;Power-Turn conn;AWG:8-2/0;W:20mm;H:96mm

Mfr. Part #: 3260061 / RS Stock #: 70973733

Phoenix Contact

Phoenix Contact 3260061

Mfr. Part #: 3260061
RS Stock #: 70973733

Description

High-current term block;Power-Turn conn;AWG:8-2/0;W:20mm;H:96mm

Out of Stock

Price

Qty.

Standard Price

1

$30.646

Additional Inventory

Can ship in 10 days:

3

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 0
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PTPOWER 50-F
Approvals
CSA ; UL Recognized ; cUL Recognized ; DNV GL ; LR ; BV ; cULus Recognized
Color
Gray
Dimensions
96 mm X 0.00 in W X 3.98 in L
Hole Diameter
6.5 mm in
Insulating Material Group
I
Maximum Load Current
150 A
Number of Connections
2
Number of Levels
1
Pitch
20 mm in
Stripping Length
30 mm in
Type
High-Current
UPC Code
4046356998055
Warranty
Limited Lifetime
Wire Termination Type
Push-In

Overview

High-current terminal block, Connection method: Power-Turn connection, Cross section: 10 mm2 - 70 mm2, AWG: 8 - 2/0, Width: 20 mm, Height: 96 mm, Color: gray, Mounting type: NS 35/15

Features:
  • Quick and easy connection is now also possible for large conductors with the high-current terminal block
  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
  • The compact design enables wiring in a confined space
  • In addition to using the existing test connection, pick-off terminal blocks can be connected, each of which can also accommodate two test cables